Werma EM 816 Series Clear Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65

RS tootekood: 849-5364Bränd: WermaTootja Part nr.: 816.480.55
brand-logo
Kuva kõik kategoorias Majakad

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

120mA

Current Type

DC

Base Diameter

75mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 816

Height

97mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified, cULus Listed, EAC, WEE

Maximum Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

Werma Multi-colour LED Beacos, 816 Series

€ 262,00

€ 262,00 tk (ilma käibemaksuta)

€ 324,88

€ 324,88 tk (koos käibemaksuga)

Werma EM 816 Series Clear Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65

€ 262,00

€ 262,00 tk (ilma käibemaksuta)

€ 324,88

€ 324,88 tk (koos käibemaksuga)

Werma EM 816 Series Clear Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

120mA

Current Type

DC

Base Diameter

75mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 816

Height

97mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified, cULus Listed, EAC, WEE

Maximum Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

Werma Multi-colour LED Beacos, 816 Series