Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WermaSupply Voltage
24 V
Light Effect
Continuous lighting
Lens Colour
Yellow
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
150mA
Current Type
DC
Base Diameter
98mm
Housing Colour
Black
Series
829
Height
137mm
IP Rating
IP65
Minimum Temperature
0°C
Maximum Temperature
+50°C
Standards Met
CE Certified UKCA
Distrelec Product Id
13366767
Päritoluriik
Germany
€ 372,00
€ 372,00 tk (ilma käibemaksuta)
€ 453,84
€ 453,84 tk (koos käibemaksuga)
1
€ 372,00
€ 372,00 tk (ilma käibemaksuta)
€ 453,84
€ 453,84 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WermaSupply Voltage
24 V
Light Effect
Continuous lighting
Lens Colour
Yellow
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
150mA
Current Type
DC
Base Diameter
98mm
Housing Colour
Black
Series
829
Height
137mm
IP Rating
IP65
Minimum Temperature
0°C
Maximum Temperature
+50°C
Standards Met
CE Certified UKCA
Distrelec Product Id
13366767
Päritoluriik
Germany