Technical Document
Specifications
Brand
West InstrumentsOutput Type
Linear
Supply Voltage
24 → 48 V
Size
48 x 48 x 110mm
Number of Outputs
3
Control Type
ON/OFF, PID Controller
Series
P6100
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 559.73
€ 559.73 Each (Exc. Vat)
€ 682.87
€ 682.87 Each (inc. VAT)
West Instruments P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 24 → 48 V Supply Voltage
1
€ 559.73
€ 559.73 Each (Exc. Vat)
€ 682.87
€ 682.87 Each (inc. VAT)
West Instruments P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 24 → 48 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
West InstrumentsOutput Type
Linear
Supply Voltage
24 → 48 V
Size
48 x 48 x 110mm
Number of Outputs
3
Control Type
ON/OFF, PID Controller
Series
P6100
Country of Origin
United Kingdom