West Instruments On/Off Temperature Controller, 48 x 48mm, RTD, Thermocouple Input, 100 → 240 V ac Supply

RS Stock No.: 612-5571Brand: West InstrumentsManufacturers Part No.: P6700-2100-000-90
brand-logo
View all in Home

Technical Document

Specifications

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Input Type

RTD, Thermocouple

Panel Depth

110mm

Stock information temporarily unavailable.

Price on Asking

West Instruments On/Off Temperature Controller, 48 x 48mm, RTD, Thermocouple Input, 100 → 240 V ac Supply

Price on Asking

West Instruments On/Off Temperature Controller, 48 x 48mm, RTD, Thermocouple Input, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Input Type

RTD, Thermocouple

Panel Depth

110mm