Western Digital AV-GP Purple 500 GB Internal Hard Drive

RS tootekood: 776-1869Bränd: Western DigitalTootja Part nr.: WD5000AURXDistrelec Article No.: 30106667
brand-logo
Kuva kõik kategoorias Hard Drives

Tehnilised dokumendid

Spetsifikatsioonid:

Hard Drive Type

HDD

Model

AV-GP Purple

Internal/External

Internal

Capacity

500 GB

Interface

SATA I

Toote üksikasjad

Western Digital AV-GP

WD AV-GP SATA hard drives store more hi-def audio and video than ever before. They are optimized with SilkStream™ technology to capture data from up to 12 simultaneous HD video streams. And with 24x7 operation, low temperature, and best-in-class reliability, WD AV-GP hard drives are ideal for DVR/PVR and video surveillance applications

3.5in. SATA Hard Drives

3.5in form factor drives.

Teid võib huvitada
Seagate Barracuda 500 GB Hard Drive
€ 107,26tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 96,00

€ 96,00 tk (ilma käibemaksuta)

€ 119,04

€ 119,04 tk (koos käibemaksuga)

Western Digital AV-GP Purple 500 GB Internal Hard Drive

€ 96,00

€ 96,00 tk (ilma käibemaksuta)

€ 119,04

€ 119,04 tk (koos käibemaksuga)

Western Digital AV-GP Purple 500 GB Internal Hard Drive
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Seagate Barracuda 500 GB Hard Drive
€ 107,26tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Hard Drive Type

HDD

Model

AV-GP Purple

Internal/External

Internal

Capacity

500 GB

Interface

SATA I

Toote üksikasjad

Western Digital AV-GP

WD AV-GP SATA hard drives store more hi-def audio and video than ever before. They are optimized with SilkStream™ technology to capture data from up to 12 simultaneous HD video streams. And with 24x7 operation, low temperature, and best-in-class reliability, WD AV-GP hard drives are ideal for DVR/PVR and video surveillance applications

3.5in. SATA Hard Drives

3.5in form factor drives.

Teid võib huvitada
Seagate Barracuda 500 GB Hard Drive
€ 107,26tk (ilma käibemaksuta)