Western Digital My Passport Ultra Black 2 TB External Hard Drive

RS tootekood: 804-7773Bränd: Western DigitalTootja Part nr.: WDBMWV0020BBK-EESN
brand-logo
Kuva kõik kategoorias Hard Drives

Tehnilised dokumendid

Spetsifikatsioonid:

Model

My Passport Ultra

Capacity

2 TB

Dimensions

110.5 x 82 x 20.9mm

Length

110.5mm

Width

82mm

Height

20.9mm

Päritoluriik

Thailand

Toote üksikasjad

Western Digital My Passport Ultra™

My Passport Ultra delivers USB 3.0 performance and high capacity in a sleek design. It features WD SmartWare™ Pro automatic backup software for back up to the drive itself or to your Dropbox™ account. Secure your files with password protection and hardware encryption

Supplied with

Portable hard drive
USB cable
WD SmartWare Pro software
Quick Install Guide

Mobile Hard Drives

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Western Digital My Passport Ultra Black 2 TB External Hard Drive

P.O.A.

Western Digital My Passport Ultra Black 2 TB External Hard Drive
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Model

My Passport Ultra

Capacity

2 TB

Dimensions

110.5 x 82 x 20.9mm

Length

110.5mm

Width

82mm

Height

20.9mm

Päritoluriik

Thailand

Toote üksikasjad

Western Digital My Passport Ultra™

My Passport Ultra delivers USB 3.0 performance and high capacity in a sleek design. It features WD SmartWare™ Pro automatic backup software for back up to the drive itself or to your Dropbox™ account. Secure your files with password protection and hardware encryption

Supplied with

Portable hard drive
USB cable
WD SmartWare Pro software
Quick Install Guide

Mobile Hard Drives

Teid võib huvitada