Wieland GST15i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 16A, IP20

RS tootekood: 190-4074Bränd: WielandTootja Part nr.: 91.932.3053.0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wieland

Pole Format

3

Series

GST15i3

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

Yes

Contact Plating

Silver

Contact Material

CuZn

Termination Method

Screw

Toote üksikasjad

Cable Mount Plugs and Sockets

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

Lao andmed ajutiselt ei ole saadaval.

€ 640,00

€ 6,40 tk (pakis 100) (ilma käibemaksuta)

€ 793,60

€ 7,936 tk (pakis 100) (koos käibemaksuga)

Wieland GST15i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 16A, IP20

€ 640,00

€ 6,40 tk (pakis 100) (ilma käibemaksuta)

€ 793,60

€ 7,936 tk (pakis 100) (koos käibemaksuga)

Wieland GST15i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 16A, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wieland

Pole Format

3

Series

GST15i3

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

Yes

Contact Plating

Silver

Contact Material

CuZn

Termination Method

Screw

Toote üksikasjad

Cable Mount Plugs and Sockets

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)