Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WielandPole Format
3
Series
GST18
Gender
Male
Plug/Socket
Plug
Colour
Black
Type
Connector
Mounting Type
Cable Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP20
Wire Size
0.5 → 2.5 mm²
Termination Method
Screw Down
Contact Plating
Tin
Contact Material
Brass
Päritoluriik
Germany
Toote üksikasjad
Cable Mount Plugs and Sockets
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
€ 12,75
€ 2,55 tk (pakis 5) (ilma käibemaksuta)
€ 15,55
€ 3,111 tk (pakis 5) (koos käibemaksuga)
5
€ 12,75
€ 2,55 tk (pakis 5) (ilma käibemaksuta)
€ 15,55
€ 3,111 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 5 | € 2,55 | € 12,75 |
10 - 15 | € 2,50 | € 12,50 |
20 - 25 | € 2,40 | € 12,00 |
30 - 45 | € 2,25 | € 11,25 |
50+ | € 2,10 | € 10,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WielandPole Format
3
Series
GST18
Gender
Male
Plug/Socket
Plug
Colour
Black
Type
Connector
Mounting Type
Cable Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP20
Wire Size
0.5 → 2.5 mm²
Termination Method
Screw Down
Contact Plating
Tin
Contact Material
Brass
Päritoluriik
Germany
Toote üksikasjad
Cable Mount Plugs and Sockets
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.