Wieland GST18i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 20A, IP20

RS tootekood: 768-4478Bränd: WielandTootja Part nr.: 92.932.3053.1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

0.75 → 2.5 mm²

Strain Relief

Yes

Termination Method

Screw

Contact Plating

Tin

Contact Material

CuZn

Päritoluriik

Germany

Toote üksikasjad

Wieland Electric GST18i Lighting Connector

The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

GST18i 20A Connectors

Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 28,80

€ 28,80 1 pakk 5 tk (ilma käibemaksuta)

€ 35,14

€ 35,14 1 pakk 5 tk (koos käibemaksuga)

Wieland GST18i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 20A, IP20

€ 28,80

€ 28,80 1 pakk 5 tk (ilma käibemaksuta)

€ 35,14

€ 35,14 1 pakk 5 tk (koos käibemaksuga)

Wieland GST18i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 20A, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

0.75 → 2.5 mm²

Strain Relief

Yes

Termination Method

Screw

Contact Plating

Tin

Contact Material

CuZn

Päritoluriik

Germany

Toote üksikasjad

Wieland Electric GST18i Lighting Connector

The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

GST18i 20A Connectors

Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Teid võib huvitada