Wieland Dual-Channel Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts

RS tootekood: 512-7548Bränd: WielandTootja Part nr.: R1.188.0350.1
brand-logo
Kuva kõik kategoorias Safety Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wieland

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Cage Clamp

Series

SNO 2005

Width

45mm

Safety Category

4

Depth

120.5mm

Length

75mm

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Wieland Dual-Channel Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts

P.O.A.

Wieland Dual-Channel Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wieland

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Cage Clamp

Series

SNO 2005

Width

45mm

Safety Category

4

Depth

120.5mm

Length

75mm

Päritoluriik

Germany