Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Safety Category ISO 13849-1
2
PL ISO 13849-1
d
SIL IEC 61508
2
Terminal Type
Screw
Depth
114mm
Series
SNO 4003
Width
22.5mm
Performance Level
d
Length
99mm
Country of Origin
Germany
Product details
SNO 4003K Safety Relay, Single Channel
LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Expansion units or external contacting units (with positively driven contacts) may be used
Dimensions (mm): H 96.5, W 22.5, L 114
€ 286.00
€ 286.00 Each (Exc. Vat)
€ 348.92
€ 348.92 Each (inc. VAT)
1
€ 286.00
€ 286.00 Each (Exc. Vat)
€ 348.92
€ 348.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Safety Category ISO 13849-1
2
PL ISO 13849-1
d
SIL IEC 61508
2
Terminal Type
Screw
Depth
114mm
Series
SNO 4003
Width
22.5mm
Performance Level
d
Length
99mm
Country of Origin
Germany
Product details
SNO 4003K Safety Relay, Single Channel
LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Expansion units or external contacting units (with positively driven contacts) may be used
Dimensions (mm): H 96.5, W 22.5, L 114