Wieland safeRELAY SNZ 4052 Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 515-1787Brand: WielandManufacturers Part No.: R1.188.0530.1
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

safeRELAY

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

SNZ 4052

Width

22.5mm

Depth

114mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

SNZ 4052K Safety Relay for Two Hand Control, Type IIIC

All units conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113. Dimensions (mm) for all units: H 96.5, W 22.5, L 114,Contact Rating: 6A for all units. Colour supplied may vary from that shown.

Stop category 0
LED indication for supply voltage and safety circuits
Simultaneity check <0.5s

Stock information temporarily unavailable.

€ 236.00

€ 236.00 Each (Exc. Vat)

€ 287.92

€ 287.92 Each (inc. VAT)

Wieland safeRELAY SNZ 4052 Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

€ 236.00

€ 236.00 Each (Exc. Vat)

€ 287.92

€ 287.92 Each (inc. VAT)

Wieland safeRELAY SNZ 4052 Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

safeRELAY

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

SNZ 4052

Width

22.5mm

Depth

114mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

SNZ 4052K Safety Relay for Two Hand Control, Type IIIC

All units conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113. Dimensions (mm) for all units: H 96.5, W 22.5, L 114,Contact Rating: 6A for all units. Colour supplied may vary from that shown.

Stop category 0
LED indication for supply voltage and safety circuits
Simultaneity check <0.5s