Wiha 3/8 in Square Gripper Socket

RS tootekood: 460-1051Bränd: WihaTootja Part nr.: 20554
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wiha

Drive Size

3/8 in

Type

Gripper Socket

Drive Type

Square

Finish

Nickel Chrome Plated

Material

Alloy Steel

Päritoluriik

United States

Toote üksikasjad

Wiha Tools Universal Socket Gripper

Attaching to any common driver with a 3/4 in square drive, the universal socket gripper can match the purpose of a range of specialist socket wrenches and adapters. A such, it is a handy addition to any tool kit.

The universal socket gripper is torque tested to exceed DIN899, this universal socket gripper can be used on any sized fastener between 7 to 19mm or 1/4 to 3/4 in

This gripper is available as individual socket 3/8 in sq drive (460-1051) or as part of set comprising 1 x gripper, 1 x ratchet handle and 1 x power tool adaptor (460-1067)

Features and Benefits

• 7-19mm sizes
• Universal means it can accommodate many sizes and shapes of fixings and fasteners
• Robust steel construction suitable to wrench tight, rusted and stubborn nuts, bolts and screws
• Can even be used to grip wing nuts and hooks

Applications

Sometimes referred to as gator grips, these universal socket grippers have a wide variety of uses wherever sockets need to be tightened or loosened. Although specific heads and sizes usually deliver a stronger application of torque, having this universal gripper in your tool kit can save you a lot of space, while still leaving you prepared for a number of eventualities. While adjustable sockets drivers typically have an accessory kit full of different sized heads and adapter sets, this gripper socket is an ergonomic and versatile alternative. They might typically be used by;

• Mechanics
• Carpenters
• Maintenance engineers
• DIY Enthusiasts

Teid võib huvitada
Impact Socket
P.O.A.tk (ilma käibemaksuta)
Wiha 1/2 in Square Gripper Socket, 87 mm Overall
€ 153,72tk (ilma käibemaksuta)
Wiha Tools 3/8 in Square Gripper Socket
€ 132,981 komplekti (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 66,00

€ 66,00 tk (ilma käibemaksuta)

€ 80,52

€ 80,52 tk (koos käibemaksuga)

Wiha 3/8 in Square Gripper Socket

€ 66,00

€ 66,00 tk (ilma käibemaksuta)

€ 80,52

€ 80,52 tk (koos käibemaksuga)

Wiha 3/8 in Square Gripper Socket
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Impact Socket
P.O.A.tk (ilma käibemaksuta)
Wiha 1/2 in Square Gripper Socket, 87 mm Overall
€ 153,72tk (ilma käibemaksuta)
Wiha Tools 3/8 in Square Gripper Socket
€ 132,981 komplekti (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wiha

Drive Size

3/8 in

Type

Gripper Socket

Drive Type

Square

Finish

Nickel Chrome Plated

Material

Alloy Steel

Päritoluriik

United States

Toote üksikasjad

Wiha Tools Universal Socket Gripper

Attaching to any common driver with a 3/4 in square drive, the universal socket gripper can match the purpose of a range of specialist socket wrenches and adapters. A such, it is a handy addition to any tool kit.

The universal socket gripper is torque tested to exceed DIN899, this universal socket gripper can be used on any sized fastener between 7 to 19mm or 1/4 to 3/4 in

This gripper is available as individual socket 3/8 in sq drive (460-1051) or as part of set comprising 1 x gripper, 1 x ratchet handle and 1 x power tool adaptor (460-1067)

Features and Benefits

• 7-19mm sizes
• Universal means it can accommodate many sizes and shapes of fixings and fasteners
• Robust steel construction suitable to wrench tight, rusted and stubborn nuts, bolts and screws
• Can even be used to grip wing nuts and hooks

Applications

Sometimes referred to as gator grips, these universal socket grippers have a wide variety of uses wherever sockets need to be tightened or loosened. Although specific heads and sizes usually deliver a stronger application of torque, having this universal gripper in your tool kit can save you a lot of space, while still leaving you prepared for a number of eventualities. While adjustable sockets drivers typically have an accessory kit full of different sized heads and adapter sets, this gripper socket is an ergonomic and versatile alternative. They might typically be used by;

• Mechanics
• Carpenters
• Maintenance engineers
• DIY Enthusiasts

Teid võib huvitada
Impact Socket
P.O.A.tk (ilma käibemaksuta)
Wiha 1/2 in Square Gripper Socket, 87 mm Overall
€ 153,72tk (ilma käibemaksuta)
Wiha Tools 3/8 in Square Gripper Socket
€ 132,981 komplekti (ilma käibemaksuta)