Technical Document
Specifications
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
5mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
VDE/1000V Approved
Yes
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
VDE T-Handle Screwdriver
T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested
Chrome vanadium steel, hardened throughout and bronzed
Standards
IEC 60900:2400
€ 19.00
€ 19.00 Each (Exc. Vat)
€ 23.56
€ 23.56 Each (inc. VAT)
1
€ 19.00
€ 19.00 Each (Exc. Vat)
€ 23.56
€ 23.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
5mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
VDE/1000V Approved
Yes
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
VDE T-Handle Screwdriver
T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested
Chrome vanadium steel, hardened throughout and bronzed
Standards
IEC 60900:2400