Wiha Square Screwdriver Bit, SL1 Tip, Square Drive

RS Stock No.: 136-7137Brand: WihaManufacturers Part No.: 35511
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wiha

Head Type

Square

Type

VDE SlimVario Exchange Bit

Size

SL1

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Germany

Product details

SlimVario VDE interchangeable bit

VDE interchangeable bit. These slimVario® bits are compatible with Wiha VDE torque, slimVario and Lift-up magazine screwdrivers. Featuring SoftFinish and fully integrated insulation to reduce the blade diameter. Ensuring safety for controlled fastening on live parts of up to 1000 V.

Features and Benefits

• SlimBit
• Integrated protective insulation
• VDE Certified up to 1000 V

Stock information temporarily unavailable.

€ 14.10

€ 14.10 Each (Exc. Vat)

€ 17.20

€ 17.20 Each (inc. VAT)

Wiha Square Screwdriver Bit, SL1 Tip, Square Drive

€ 14.10

€ 14.10 Each (Exc. Vat)

€ 17.20

€ 17.20 Each (inc. VAT)

Wiha Square Screwdriver Bit, SL1 Tip, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Head Type

Square

Type

VDE SlimVario Exchange Bit

Size

SL1

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Germany

Product details

SlimVario VDE interchangeable bit

VDE interchangeable bit. These slimVario® bits are compatible with Wiha VDE torque, slimVario and Lift-up magazine screwdrivers. Featuring SoftFinish and fully integrated insulation to reduce the blade diameter. Ensuring safety for controlled fastening on live parts of up to 1000 V.

Features and Benefits

• SlimBit
• Integrated protective insulation
• VDE Certified up to 1000 V