WIKA Analogue Pressure Gauge 100bar Back Entry 100mm Outside Diameter, UKAS

RS tootekood: 911-6848Bränd: WIKATootja Part nr.: 7656072
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

WIKA

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

UKAS

Maximum Operating Temperature

+60°C

Toote üksikasjad

100mm Diameter Pressure Gauges - Back Entry

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Lao andmed ajutiselt ei ole saadaval.

€ 359,00

€ 359,00 tk (ilma käibemaksuta)

€ 437,98

€ 437,98 tk (koos käibemaksuga)

WIKA Analogue Pressure Gauge 100bar Back Entry 100mm Outside Diameter, UKAS

Kalibreeringu tüüp

€ 359,00

€ 359,00 tk (ilma käibemaksuta)

€ 437,98

€ 437,98 tk (koos käibemaksuga)

WIKA Analogue Pressure Gauge 100bar Back Entry 100mm Outside Diameter, UKAS
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

WIKA

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

UKAS

Maximum Operating Temperature

+60°C

Toote üksikasjad

100mm Diameter Pressure Gauges - Back Entry

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.