Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WIKAMaximum Pressure Measurement
250bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Toote üksikasjad
100mm Diameter Pressure Gauges - Back Entry
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 190,00
€ 190,00 tk (ilma käibemaksuta)
€ 235,60
€ 235,60 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 190,00
€ 190,00 tk (ilma käibemaksuta)
€ 235,60
€ 235,60 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WIKAMaximum Pressure Measurement
250bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Toote üksikasjad
100mm Diameter Pressure Gauges - Back Entry
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).