Winbond NOR 8Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSSIG

RS tootekood: 188-2542Bränd: WinbondTootja Part nr.: W25Q80DVSSIG
brand-logo
Kuva kõik kategoorias Flash Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Winbond

Memory Size

8Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Number of Words

1M

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 53,28

€ 0,592 tk (torus 90) (ilma käibemaksuta)

€ 65,00

€ 0,722 tk (torus 90) (koos käibemaksuga)

Winbond NOR 8Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSSIG

€ 53,28

€ 0,592 tk (torus 90) (ilma käibemaksuta)

€ 65,00

€ 0,722 tk (torus 90) (koos käibemaksuga)

Winbond NOR 8Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSSIG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Winbond

Memory Size

8Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Number of Words

1M

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more