Winbond SLC NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, W29N01HVSINA

RS tootekood: 188-2817PBränd: WinbondTootja Part nr.: W29N01HVSINA
brand-logo
Kuva kõik kategoorias Flash Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Winbond

Memory Size

1Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

12.1mm

Height

1.5mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

W29N

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 41,00

tk (alus) (ilma käibemaksuta)

€ 50,84

tk (alus) (koos käibemaksuga)

Winbond SLC NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, W29N01HVSINA
Valige pakendi tüüp

€ 41,00

tk (alus) (ilma käibemaksuta)

€ 50,84

tk (alus) (koos käibemaksuga)

Winbond SLC NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, W29N01HVSINA
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Winbond

Memory Size

1Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

12.1mm

Height

1.5mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

W29N

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more