Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WinbondMemory Size
8Gbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
1024K x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
1.95 V
Block Organisation
Symmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Series
W29N
Number of Words
1024K
Number of Bits per Word
8bit
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25µs
€ 23,60
€ 23,60 tk (ilma käibemaksuta)
€ 28,79
€ 28,79 tk (koos käibemaksuga)
Standard
1
€ 23,60
€ 23,60 tk (ilma käibemaksuta)
€ 28,79
€ 28,79 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 23,60 |
10 - 24 | € 22,90 |
25 - 49 | € 22,30 |
50+ | € 21,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WinbondMemory Size
8Gbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
1024K x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
1.95 V
Block Organisation
Symmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Series
W29N
Number of Words
1024K
Number of Bits per Word
8bit
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25µs