Technical Document
Specifications
Brand
WinslowPitch
0.65 mm, 2.54 mm
End 1
QSOP 16
End 2
DIP 16
End 1 Number of Contacts
16
End 2 Number of Contacts
16
End 1 Type
QSOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Tin over Nickel
Housing Material
FR4
Country of Origin
United Kingdom
Product details
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
€ 39.50
€ 7.90 Each (In a Pack of 5) (Exc. Vat)
€ 48.98
€ 9.796 Each (In a Pack of 5) (inc. VAT)
5
€ 39.50
€ 7.90 Each (In a Pack of 5) (Exc. Vat)
€ 48.98
€ 9.796 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 7.90 | € 39.50 |
125 - 370 | € 7.10 | € 35.50 |
375 - 995 | € 6.30 | € 31.50 |
1000 - 1995 | € 5.50 | € 27.50 |
2000+ | € 5.10 | € 25.50 |
Technical Document
Specifications
Brand
WinslowPitch
0.65 mm, 2.54 mm
End 1
QSOP 16
End 2
DIP 16
End 1 Number of Contacts
16
End 2 Number of Contacts
16
End 1 Type
QSOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Tin over Nickel
Housing Material
FR4
Country of Origin
United Kingdom
Product details
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.