Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 20 Pin Female PLCC to 20 Pin Male DIP

RS tootekood: 229-5553Bränd: WinslowTootja Part nr.: WA020127FSAJTRC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

20 Pin Female PLCC

End 2

20 Pin Male DIP

End 1 Number of Contacts

20

End 2 Number of Contacts

20

End 1 Type

PLCC

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

Housing Material

FR4

Päritoluriik

United Kingdom

Toote üksikasjad

PLCC to DIP Sockets

’Adaptics’ of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 24,10

€ 24,10 tk (ilma käibemaksuta)

€ 29,40

€ 29,40 tk (koos käibemaksuga)

Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 20 Pin Female PLCC to 20 Pin Male DIP

€ 24,10

€ 24,10 tk (ilma käibemaksuta)

€ 29,40

€ 29,40 tk (koos käibemaksuga)

Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 20 Pin Female PLCC to 20 Pin Male DIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 24,10
25 - 74€ 21,70
75 - 199€ 19,00
200 - 399€ 16,10
400+€ 14,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

20 Pin Female PLCC

End 2

20 Pin Male DIP

End 1 Number of Contacts

20

End 2 Number of Contacts

20

End 1 Type

PLCC

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

Housing Material

FR4

Päritoluriik

United Kingdom

Toote üksikasjad

PLCC to DIP Sockets

’Adaptics’ of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more