Wippermann 04C-1 Simplex Roller Chain, 3m

RS Stock No.: 474-993Brand: WippermannManufacturers Part No.: 25-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Chain Type

04C-1

Pitch

6.35mm

Number of Strands

Simplex

Material

Steel

Length

3m

Plate Height

6mm

Roller Diameter

3.3mm

Chain Width

3.18mm

Overall Width

9.1mm

Standard

American

Weight

0.1kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8188-1 (American Type)

Corresponding to ISO 606
Holes punched & shaved by progressive die tools
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Supplied in 10 ft length plus a connector

Wippermann Roller Chains

Stock information temporarily unavailable.

€ 185.00

€ 185.00 Each (Exc. Vat)

€ 229.40

€ 229.40 Each (inc. VAT)

Wippermann 04C-1 Simplex Roller Chain, 3m

€ 185.00

€ 185.00 Each (Exc. Vat)

€ 229.40

€ 229.40 Each (inc. VAT)

Wippermann 04C-1 Simplex Roller Chain, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 185.00
5+€ 178.00

Technical Document

Specifications

Chain Type

04C-1

Pitch

6.35mm

Number of Strands

Simplex

Material

Steel

Length

3m

Plate Height

6mm

Roller Diameter

3.3mm

Chain Width

3.18mm

Overall Width

9.1mm

Standard

American

Weight

0.1kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8188-1 (American Type)

Corresponding to ISO 606
Holes punched & shaved by progressive die tools
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Supplied in 10 ft length plus a connector

Wippermann Roller Chains