W.L. Gore Screw-In Series M12x1 Protective Vents, 10.55 x 17 mm Dia., 17mm W, For Use With Protective Vents

RS tootekood: 282-1500Bränd: W.L. GoreTootja Part nr.: PMF 100318Distrelec Article No.: 30082595

Tehnilised dokumendid

Spetsifikatsioonid:

Product Type

Protective Vents

Series

Screw-In

Thread Size

M12x1

Width

17mm

Length

10.55mm

Diameter

10.55 x 17 mm

Material

Plastic

Colour

Black

For Use With

Protective Vents

Distrelec Product Id

30082595

Distrelec Product Id

30082595

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 8,90

€ 8,90 tk (ilma käibemaksuta)

€ 11,04

€ 11,04 tk (koos käibemaksuga)

W.L. Gore Screw-In Series M12x1 Protective Vents, 10.55 x 17 mm Dia., 17mm W, For Use With Protective Vents

€ 8,90

€ 8,90 tk (ilma käibemaksuta)

€ 11,04

€ 11,04 tk (koos käibemaksuga)

W.L. Gore Screw-In Series M12x1 Protective Vents, 10.55 x 17 mm Dia., 17mm W, For Use With Protective Vents
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 249€ 8,90
250 - 499€ 6,80
500 - 999€ 5,20
1000+€ 4,20

Tehnilised dokumendid

Spetsifikatsioonid:

Product Type

Protective Vents

Series

Screw-In

Thread Size

M12x1

Width

17mm

Length

10.55mm

Diameter

10.55 x 17 mm

Material

Plastic

Colour

Black

For Use With

Protective Vents

Distrelec Product Id

30082595

Distrelec Product Id

30082595

Päritoluriik

Germany