W.L. Gore Screw-In Series M12x1.5 Protective Vents, 15.55 x 17 mm Dia., 17mm W, For Use With Protective Vents

RS tootekood: 282-1501Bränd: W.L. GoreTootja Part nr.: PMF 100585

Tehnilised dokumendid

Spetsifikatsioonid:

Product Type

Protective Vents

Series

Screw-In Series

Series

Screw-In

Thread Size

M12x1.5

Width

17mm

Length

15.55mm

Diameter

15.55 x 17 mm

Material

Plastic

Colour

Black

IP Rating

IP68

For Use With

Protective Vents

Distrelec Product Id

30082596

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 13,60

€ 13,60 tk (ilma käibemaksuta)

€ 16,59

€ 16,59 tk (koos käibemaksuga)

W.L. Gore Screw-In Series M12x1.5 Protective Vents, 15.55 x 17 mm Dia., 17mm W, For Use With Protective Vents

€ 13,60

€ 13,60 tk (ilma käibemaksuta)

€ 16,59

€ 16,59 tk (koos käibemaksuga)

W.L. Gore Screw-In Series M12x1.5 Protective Vents, 15.55 x 17 mm Dia., 17mm W, For Use With Protective Vents
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 49€ 13,60
50 - 99€ 10,20
100 - 499€ 9,40
500 - 999€ 5,90
1000+€ 4,70

Tehnilised dokumendid

Spetsifikatsioonid:

Product Type

Protective Vents

Series

Screw-In Series

Series

Screw-In

Thread Size

M12x1.5

Width

17mm

Length

15.55mm

Diameter

15.55 x 17 mm

Material

Plastic

Colour

Black

IP Rating

IP68

For Use With

Protective Vents

Distrelec Product Id

30082596

Päritoluriik

Germany