Wolf Safety Xenon Replacement Torch Bulb, 2.3 V, 300 mA for M-20

RS tootekood: 625-9501Bränd: Wolf SafetyTootja Part nr.: M-201
brand-logo
Kuva kõik kategoorias Torch Bulbs

Tehnilised dokumendid

Spetsifikatsioonid:

For Use With

M-20

Lamp Type

Xenon

Voltage Rating

2.3 V

Current Rating

300 mA

Hazardous Area Certification

ATEX

Päritoluriik

China

Toote üksikasjad

Mini & Micro compact ATEX Torches

The Wolf Safety range of Micro and Mini torches are rugged, compact, pocket torches designed to offer performance and reliability in tough environments. These torches come with a hole to attach a lanyard for hands-free carrying (M-10 comes with a lanyard). There is also a clip on the side of the torch to attach to your pocket and to prevent rolling on surfaces.

Wolf Safety Micro and Mini are operated using a single button at the top, so it can be single hand operated. These torches are lightweight and compact, perfect for carrying in your pocket.

ATEX Approved
The Micro and Mini torches are ATEX and IECEx certified and therefore suitable for use in potentially explosive gas, vapour, mist or dusty atmospheres, where a T4 or T5 temperature class permits. These torches are also approved to Group I for mining use. Note: M-20 is not dust approved.

What is it made from?
The Micro and Mini torches are made using a thermoplastic resin which is rugged and great for chemical resistance. The torch lens is made from polycarbonate and it is set back within the torch, to prevent damage.

Is it waterproof?
This torch is rated to IP67 and therefore water and dust tight.

Versions Available:
(625-9494) M-10 Micro Torch
(625-9517) M-20 Mini Torch
(625-9523) M-60 Mini Torch
(625-9501) M-201 Replacement Bulb for M-20

Hazardous Area

Lao andmed ajutiselt ei ole saadaval.

€ 13,20

€ 13,20 tk (ilma käibemaksuta)

€ 16,10

€ 16,10 tk (koos käibemaksuga)

Wolf Safety Xenon Replacement Torch Bulb, 2.3 V, 300 mA for M-20

€ 13,20

€ 13,20 tk (ilma käibemaksuta)

€ 16,10

€ 16,10 tk (koos käibemaksuga)

Wolf Safety Xenon Replacement Torch Bulb, 2.3 V, 300 mA for M-20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

For Use With

M-20

Lamp Type

Xenon

Voltage Rating

2.3 V

Current Rating

300 mA

Hazardous Area Certification

ATEX

Päritoluriik

China

Toote üksikasjad

Mini & Micro compact ATEX Torches

The Wolf Safety range of Micro and Mini torches are rugged, compact, pocket torches designed to offer performance and reliability in tough environments. These torches come with a hole to attach a lanyard for hands-free carrying (M-10 comes with a lanyard). There is also a clip on the side of the torch to attach to your pocket and to prevent rolling on surfaces.

Wolf Safety Micro and Mini are operated using a single button at the top, so it can be single hand operated. These torches are lightweight and compact, perfect for carrying in your pocket.

ATEX Approved
The Micro and Mini torches are ATEX and IECEx certified and therefore suitable for use in potentially explosive gas, vapour, mist or dusty atmospheres, where a T4 or T5 temperature class permits. These torches are also approved to Group I for mining use. Note: M-20 is not dust approved.

What is it made from?
The Micro and Mini torches are made using a thermoplastic resin which is rugged and great for chemical resistance. The torch lens is made from polycarbonate and it is set back within the torch, to prevent damage.

Is it waterproof?
This torch is rated to IP67 and therefore water and dust tight.

Versions Available:
(625-9494) M-10 Micro Torch
(625-9517) M-20 Mini Torch
(625-9523) M-60 Mini Torch
(625-9501) M-201 Replacement Bulb for M-20

Hazardous Area