Wolf Safety ATEX, IECEx LED Hand Lamp Black - Rechargeable 430 lm

RS Stock No.: 701-2867Brand: Wolf SafetyManufacturers Part No.: XT-70HIMPA: 330613
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Spotlight

Rechargeable

Yes

Lamp Type

LED

Luminosity

430 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area Certification

ATEX, IECEx

Model

XT-70H

Zone

Gas Zones 1 and 2, Dust Zones 21 and 22

Hazardous Area

Yes

Range

5 m

Beam Type

Spot to Flood

Head Diameter

120mm

Colour

Black

Weight with Batteries

1200g

Country of Origin

United Kingdom

Product details

ATEX Rechargeable LED Handlamp

Wolflite XT rechargeable LED handlamps are advanced, robust and reliable. Suitable for use in the harsh,environments. It is CE marked to the ATEX Directive and IECEx Certified, for safe use in Zone 1 potentially explosive gas atmospheres, where a T4 temperature class permits.

Features and Benefits

• ATEX and IECEx certified for use in Zone 1 hazardous areas
• Ultra bright high power LED light
• Spot and flood switchable beam options (XT70H)
• Power save mode
• Light duration: XT-50H 701-2864 3h full power and 6h in power save mode; XT-70H 701-2867 6h full power and 12h in power save mode
• IP66 dust and watertight
• Integral stand for hands free beam direction
• Quick charge (2 hours for XT-50H 701-2864 and 3.5 hours for XT-70H 701-2867)
• Emergency illumination power fail mode

Supplied with

Shoulder carrying strap, charger

Hazardous Area

You may be interested in

€ 860.00

€ 860.00 Each (Exc. Vat)

€ 1,066.40

€ 1,066.40 Each (inc. VAT)

Wolf Safety ATEX, IECEx LED Hand Lamp Black - Rechargeable 430 lm

€ 860.00

€ 860.00 Each (Exc. Vat)

€ 1,066.40

€ 1,066.40 Each (inc. VAT)

Wolf Safety ATEX, IECEx LED Hand Lamp Black - Rechargeable 430 lm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Torch Style

Spotlight

Rechargeable

Yes

Lamp Type

LED

Luminosity

430 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area Certification

ATEX, IECEx

Model

XT-70H

Zone

Gas Zones 1 and 2, Dust Zones 21 and 22

Hazardous Area

Yes

Range

5 m

Beam Type

Spot to Flood

Head Diameter

120mm

Colour

Black

Weight with Batteries

1200g

Country of Origin

United Kingdom

Product details

ATEX Rechargeable LED Handlamp

Wolflite XT rechargeable LED handlamps are advanced, robust and reliable. Suitable for use in the harsh,environments. It is CE marked to the ATEX Directive and IECEx Certified, for safe use in Zone 1 potentially explosive gas atmospheres, where a T4 temperature class permits.

Features and Benefits

• ATEX and IECEx certified for use in Zone 1 hazardous areas
• Ultra bright high power LED light
• Spot and flood switchable beam options (XT70H)
• Power save mode
• Light duration: XT-50H 701-2864 3h full power and 6h in power save mode; XT-70H 701-2867 6h full power and 12h in power save mode
• IP66 dust and watertight
• Integral stand for hands free beam direction
• Quick charge (2 hours for XT-50H 701-2864 and 3.5 hours for XT-70H 701-2867)
• Emergency illumination power fail mode

Supplied with

Shoulder carrying strap, charger

Hazardous Area

You may be interested in