Wolfspeed SiC MOSFET, 1200 V CAB450M12XM3

RS tootekood: 192-3386Bränd: WolfspeedTootja Part nr.: CAB450M12XM3
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Drain Source Voltage

1200 V

Maximum Drain Source Resistance

4.6 mΩ

Maximum Gate Threshold Voltage

3.6V

Minimum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

50 mW

Maximum Gate Source Voltage

-4 V, 19 V

Number of Elements per Chip

1

Width

53mm

Length

80mm

Typical Gate Charge @ Vgs

1330 nC @ 4/15V

Transistor Material

SiC

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

Height

15.75mm

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 915,00

€ 915,00 tk (ilma käibemaksuta)

€ 1 134,60

€ 1 134,60 tk (koos käibemaksuga)

Wolfspeed SiC MOSFET, 1200 V CAB450M12XM3

€ 915,00

€ 915,00 tk (ilma käibemaksuta)

€ 1 134,60

€ 1 134,60 tk (koos käibemaksuga)

Wolfspeed SiC MOSFET, 1200 V CAB450M12XM3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Drain Source Voltage

1200 V

Maximum Drain Source Resistance

4.6 mΩ

Maximum Gate Threshold Voltage

3.6V

Minimum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

50 mW

Maximum Gate Source Voltage

-4 V, 19 V

Number of Elements per Chip

1

Width

53mm

Length

80mm

Typical Gate Charge @ Vgs

1330 nC @ 4/15V

Transistor Material

SiC

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

Height

15.75mm

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more