Wolk Aluminium Mandatory Eye Protection Sign With Pictogram Only Text

RS Stock No.: 411-3403Brand: WolkManufacturers Part No.: 11.0463
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

Wolk

Sign Description

Eye Protection

Text Language

None

Material

Aluminium

Height

200 mm

Sign Text/Symbol

Symbol

Colour

Blue

Quantity Per Package

1

Width

200mm

Sign or Label

Sign

Self-Adhesive

No

Country of Origin

Germany

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in

€ 5.00

€ 5.00 Each (Exc. Vat)

€ 6.20

€ 6.20 Each (inc. VAT)

Wolk Aluminium Mandatory Eye Protection Sign With Pictogram Only Text

€ 5.00

€ 5.00 Each (Exc. Vat)

€ 6.20

€ 6.20 Each (inc. VAT)

Wolk Aluminium Mandatory Eye Protection Sign With Pictogram Only Text

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 5.00
10 - 19€ 4.80
20+€ 4.65
You may be interested in

Technical Document

Specifications

Brand

Wolk

Sign Description

Eye Protection

Text Language

None

Material

Aluminium

Height

200 mm

Sign Text/Symbol

Symbol

Colour

Blue

Quantity Per Package

1

Width

200mm

Sign or Label

Sign

Self-Adhesive

No

Country of Origin

Germany

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in