Wurth Elektronik2.4 V Red LED 1608 (0603) SMD, WL-SMCW 150060RS75000

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikLED Colours
Red
LED Colour(s)
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
250 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
625 nm
Series
WL-SMCW
Dimensions
1.6 x 0.8 x 0.7mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Päritoluriik
China
Toote üksikasjad
WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
€ 15,30
€ 0,153 tk (pakis 100) (ilma käibemaksuta)
€ 18,97
€ 0,19 tk (pakis 100) (koos käibemaksuga)
Standard
100
€ 15,30
€ 0,153 tk (pakis 100) (ilma käibemaksuta)
€ 18,97
€ 0,19 tk (pakis 100) (koos käibemaksuga)
Standard
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 400 | € 0,153 | € 15,30 |
500 - 900 | € 0,118 | € 11,80 |
1000 - 1900 | € 0,108 | € 10,80 |
2000 - 3900 | € 0,102 | € 10,20 |
4000+ | € 0,098 | € 9,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikLED Colours
Red
LED Colour(s)
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
250 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
625 nm
Series
WL-SMCW
Dimensions
1.6 x 0.8 x 0.7mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Päritoluriik
China
Toote üksikasjad
WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.