Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikSpectrums Detected
Infrared
Number of Channels
1
Maximum Dark Current
100 (Collector Emitter)nA
Angle of Half Sensitivity
140 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
1206
Dimensions
3.2 x 1.6 x 1.1mm
Collector Current
20mA
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
700 → 1100 nm
Minimum Wavelength Detected
700nm
Length
3.2mm
Width
1.6mm
Height
1.1mm
Series
WL-STCB
Emitter Collector Voltage
5V
Collector Emitter Voltage
30V
Päritoluriik
Taiwan, Province Of China
€ 40,70
€ 0,407 tk (rullis) (ilma käibemaksuta)
€ 49,65
€ 0,497 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
€ 40,70
€ 0,407 tk (rullis) (ilma käibemaksuta)
€ 49,65
€ 0,497 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
100 - 475 | € 0,407 | € 10,18 |
500 - 975 | € 0,338 | € 8,45 |
1000 - 1975 | € 0,302 | € 7,55 |
2000+ | € 0,292 | € 7,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikSpectrums Detected
Infrared
Number of Channels
1
Maximum Dark Current
100 (Collector Emitter)nA
Angle of Half Sensitivity
140 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
1206
Dimensions
3.2 x 1.6 x 1.1mm
Collector Current
20mA
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
700 → 1100 nm
Minimum Wavelength Detected
700nm
Length
3.2mm
Width
1.6mm
Height
1.1mm
Series
WL-STCB
Emitter Collector Voltage
5V
Collector Emitter Voltage
30V
Päritoluriik
Taiwan, Province Of China