Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
150Mbps
Number of Channels
2
Package Type
SOIC-8 NB
Isolation Voltage
3.75 kV
Number of Pins
8
Country of Origin
China
Stock information temporarily unavailable.
€ 6,000.00
€ 2.40 Each (On a Reel of 2500) (Exc. Vat)
€ 7,320.00
€ 2.928 Each (On a Reel of 2500) (inc. VAT)
18012015411L Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB
2500
€ 6,000.00
€ 2.40 Each (On a Reel of 2500) (Exc. Vat)
€ 7,320.00
€ 2.928 Each (On a Reel of 2500) (inc. VAT)
18012015411L Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2500 - 2500 | € 2.40 | € 6,000.00 |
5000 - 5000 | € 2.30 | € 5,750.00 |
7500 - 7500 | € 2.15 | € 5,375.00 |
10000 - 10000 | € 2.05 | € 5,125.00 |
12500+ | € 2.00 | € 5,000.00 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
150Mbps
Number of Channels
2
Package Type
SOIC-8 NB
Isolation Voltage
3.75 kV
Number of Pins
8
Country of Origin
China