Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
100Mbps
Number of Channels
4
Package Type
SOIC
Isolation Voltage
5 kV
Number of Pins
16
Country of Origin
China
Stock information temporarily unavailable.
€ 17.30
€ 17.30 Each (Exc. Vat)
€ 21.11
€ 21.11 Each (inc. VAT)
18024015401L Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 KV, 16-Pin SOIC
Select packaging type
Standard
1
€ 17.30
€ 17.30 Each (Exc. Vat)
€ 21.11
€ 21.11 Each (inc. VAT)
18024015401L Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 17.30 |
10 - 49 | € 16.30 |
50 - 99 | € 14.90 |
100 - 499 | € 14.20 |
500+ | € 12.90 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
100Mbps
Number of Channels
4
Package Type
SOIC
Isolation Voltage
5 kV
Number of Pins
16
Country of Origin
China