Wurth Elektronik 2617011025000 3.6V WiFi Module, Bluetooth Low Energy (BLE), WiFi UART

RS Stock No.: 216-686Brand: Wurth ElektronikManufacturers Part No.: 2617011025000
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

Bluetooth Low Energy (BLE), WiFi

Supported Security Standards

IEEE 802.11

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

13 x 9.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 14.20

€ 14.20 Each (Supplied as a Tape) (Exc. Vat)

€ 17.32

€ 17.32 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik 2617011025000 3.6V WiFi Module, Bluetooth Low Energy (BLE), WiFi UART

€ 14.20

€ 14.20 Each (Supplied as a Tape) (Exc. Vat)

€ 17.32

€ 17.32 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik 2617011025000 3.6V WiFi Module, Bluetooth Low Energy (BLE), WiFi UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 14.20
10 - 99€ 12.70
100+€ 11.80

Technical Document

Specifications

Supported Protocol

Bluetooth Low Energy (BLE), WiFi

Supported Security Standards

IEEE 802.11

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

13 x 9.5mm

Country of Origin

Germany