Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
1mm
Length
1m
Width_SC_PC
7mm
Toote üksikasjad
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
€ 11,30
€ 11,30 tk (ilma käibemaksuta)
€ 14,01
€ 14,01 tk (koos käibemaksuga)
1
€ 11,30
€ 11,30 tk (ilma käibemaksuta)
€ 14,01
€ 14,01 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 11,30 |
10 - 19 | € 9,90 |
20+ | € 9,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
1mm
Length
1m
Width_SC_PC
7mm
Toote üksikasjad
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.