Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Tin Plated Steel
Series
WE-SCH
Height
3mm
Length
22.6mm
Width_SC_PC
19.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
22.6 x 19.9 x 3mm
Country of Origin
Israel
Stock information temporarily unavailable.
€ 154.35
€ 2.45 Each (In a Tray of 63) (Exc. Vat)
€ 188.31
€ 2.989 Each (In a Tray of 63) (inc. VAT)
Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 22.6 x 19.9 x 3mm
63
€ 154.35
€ 2.45 Each (In a Tray of 63) (Exc. Vat)
€ 188.31
€ 2.989 Each (In a Tray of 63) (inc. VAT)
Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 22.6 x 19.9 x 3mm
Stock information temporarily unavailable.
63
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Tin Plated Steel
Series
WE-SCH
Height
3mm
Length
22.6mm
Width_SC_PC
19.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
22.6 x 19.9 x 3mm
Country of Origin
Israel