Wurth Elektronik Glass Fibre Tape, 25m x 0.2mm x 8mm

RS Stock No.: 242-0162Brand: Wurth ElektronikManufacturers Part No.: 403012008
brand-logo

Technical Document

Specifications

Product Type

Glass Fibre Tape

Maximum Operating Temperature

+90°C

Length

25m

Width

8mm

Thickness

0.2mm

Stock information temporarily unavailable.

€ 37.00

€ 37.00 Each (Exc. Vat)

€ 45.14

€ 45.14 Each (inc. VAT)

Wurth Elektronik Glass Fibre Tape, 25m x 0.2mm x 8mm

€ 37.00

€ 37.00 Each (Exc. Vat)

€ 45.14

€ 45.14 Each (inc. VAT)

Wurth Elektronik Glass Fibre Tape, 25m x 0.2mm x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 37.00
5 - 9€ 34.50
10 - 24€ 31.60
25+€ 29.70

Technical Document

Specifications

Product Type

Glass Fibre Tape

Maximum Operating Temperature

+90°C

Length

25m

Width

8mm

Thickness

0.2mm