Technical Document
Specifications
Brand
Wurth ElektronikContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.9mm
Actuator Colour
Pink
Actuator Type
Tactile
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2 x 4.3mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
4.3mm
Operating Force
3.53 N
Voltage Rating
12V dc
Contact Material
Stainless Steel
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Tactile Switch Surface Mount WS-TSS
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C
Tactile
€ 2.00
€ 2.00 Each (Exc. Vat)
€ 2.48
€ 2.48 Each (inc. VAT)
1
€ 2.00
€ 2.00 Each (Exc. Vat)
€ 2.48
€ 2.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 2.00 |
10 - 24 | € 1.80 |
25 - 49 | € 1.60 |
50 - 99 | € 1.45 |
100+ | € 1.35 |
Technical Document
Specifications
Brand
Wurth ElektronikContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.9mm
Actuator Colour
Pink
Actuator Type
Tactile
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2 x 4.3mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
4.3mm
Operating Force
3.53 N
Voltage Rating
12V dc
Contact Material
Stainless Steel
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Tactile Switch Surface Mount WS-TSS
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C