Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
1.6mm
Actuator Colour
White
Actuator Type
Tactile
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
5mm
Operating Force
2.55 N
Voltage Rating
12V dc
Contact Material
Stainless Steel
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+85°C
Päritoluriik
China
Toote üksikasjad
Tactile Switch Surface Mount WS-TSS
Tactile
€ 2,35
€ 2,35 tk (ilma käibemaksuta)
€ 2,91
€ 2,91 tk (koos käibemaksuga)
1
€ 2,35
€ 2,35 tk (ilma käibemaksuta)
€ 2,91
€ 2,91 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 2,35 |
10 - 24 | € 2,10 |
25 - 49 | € 1,90 |
50 - 99 | € 1,70 |
100+ | € 1,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
1.6mm
Actuator Colour
White
Actuator Type
Tactile
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
5mm
Operating Force
2.55 N
Voltage Rating
12V dc
Contact Material
Stainless Steel
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+85°C
Päritoluriik
China
Toote üksikasjad