Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Horizontal 1 Port 8 -Way

RS tootekood: 162-1836Bränd: Wurth ElektronikTootja Part nr.: 615008148521
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

8

Orientation

Horizontal

Length

15mm

Width

14.5mm

Depth

12.85mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 105,00

€ 1,05 Each (In a Tray of 100) (ilma käibemaksuta)

€ 128,10

€ 1,281 Each (In a Tray of 100) (koos käibemaksuga)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Horizontal 1 Port 8 -Way

€ 105,00

€ 1,05 Each (In a Tray of 100) (ilma käibemaksuta)

€ 128,10

€ 1,281 Each (In a Tray of 100) (koos käibemaksuga)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Horizontal 1 Port 8 -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Salve
100 - 400€ 1,05€ 105,00
500 - 900€ 1,00€ 100,00
1000 - 1400€ 0,969€ 96,90
1500 - 1900€ 0,902€ 90,20
2000+€ 0,847€ 84,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

8

Orientation

Horizontal

Length

15mm

Width

14.5mm

Depth

12.85mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more