Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Body Orientation
Horizontal
Current Rating
500mA
Series
WR-FPC
Country of Origin
China
Stock information temporarily unavailable.
€ 3.75
€ 3.75 Each (Exc. Vat)
€ 4.65
€ 4.65 Each (inc. VAT)
Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
Select packaging type
Standard
1
€ 3.75
€ 3.75 Each (Exc. Vat)
€ 4.65
€ 4.65 Each (inc. VAT)
Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.75 |
10 - 24 | € 3.00 |
25 - 49 | € 2.70 |
50 - 99 | € 2.40 |
100+ | € 2.15 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Body Orientation
Horizontal
Current Rating
500mA
Series
WR-FPC
Country of Origin
China