Wurth Elektronik, WR-FPC, 687 0.5mm Pitch 6 Way Horizontal Male FPC Connector, ZIF Top and Bottom contact

RS tootekood: 162-2286PBränd: Wurth ElektronikTootja Part nr.: 687106182122
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Top and Bottom contact

Body Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

250 V ac

Series

WR-FPC

Series Number

687

Number Of Rows

1

Contact Plating

Tin over Nickel

Termination Method

SMT

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 40,00

€ 1,60 tk (rullis) (ilma käibemaksuta)

€ 49,60

€ 1,98 tk (rullis) (koos käibemaksuga)

Wurth Elektronik, WR-FPC, 687 0.5mm Pitch 6 Way Horizontal Male FPC Connector, ZIF Top and Bottom contact
Valige pakendi tüüp

€ 40,00

€ 1,60 tk (rullis) (ilma käibemaksuta)

€ 49,60

€ 1,98 tk (rullis) (koos käibemaksuga)

Wurth Elektronik, WR-FPC, 687 0.5mm Pitch 6 Way Horizontal Male FPC Connector, ZIF Top and Bottom contact
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Top and Bottom contact

Body Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

250 V ac

Series

WR-FPC

Series Number

687

Number Of Rows

1

Contact Plating

Tin over Nickel

Termination Method

SMT

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more