Wurth Elektronik 6877 Series FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length

RS tootekood: 163-4467Bränd: Wurth ElektronikTootja Part nr.: 687706050002
brand-logo
Kuva kõik kategoorias Lintkaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

6

Series

6877

Length

50mm

Width

3.5 mm

Sheath Colour

White

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length
€ 1,426tk (pakis 200) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 150,00

€ 3,00 tk (pakis 50) (ilma käibemaksuta)

€ 186,00

€ 3,72 tk (pakis 50) (koos käibemaksuga)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length

€ 150,00

€ 3,00 tk (pakis 50) (ilma käibemaksuta)

€ 186,00

€ 3,72 tk (pakis 50) (koos käibemaksuga)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length
€ 1,426tk (pakis 200) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

6

Series

6877

Length

50mm

Width

3.5 mm

Sheath Colour

White

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length
€ 1,426tk (pakis 200) (ilma käibemaksuta)