Wurth Elektronik 1038 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination

RS tootekood: 190-8478Bränd: Wurth ElektronikTootja Part nr.: 691103810001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

1

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

13.5A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

1038

Width

7.5mm

Depth

10mm

Length

10mm

Material

PC

Lao andmed ajutiselt ei ole saadaval.

€ 259,00

€ 0,518 tk (pakis 500) (ilma käibemaksuta)

€ 315,98

€ 0,632 tk (pakis 500) (koos käibemaksuga)

Wurth Elektronik 1038 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination

€ 259,00

€ 0,518 tk (pakis 500) (ilma käibemaksuta)

€ 315,98

€ 0,632 tk (pakis 500) (koos käibemaksuga)

Wurth Elektronik 1038 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

1

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

13.5A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

1038

Width

7.5mm

Depth

10mm

Length

10mm

Material

PC