Wurth Elektronik 2164 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS tootekood: 190-8613Bränd: Wurth ElektronikTootja Part nr.: 691216400003
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

3

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2164

Width

13.8mm

Depth

9.8mm

Length

22.86mm

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 190,00

€ 1,90 tk (pakis 100) (ilma käibemaksuta)

€ 231,80

€ 2,318 tk (pakis 100) (koos käibemaksuga)

Wurth Elektronik 2164 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

€ 190,00

€ 1,90 tk (pakis 100) (ilma käibemaksuta)

€ 231,80

€ 2,318 tk (pakis 100) (koos käibemaksuga)

Wurth Elektronik 2164 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
100 - 200€ 1,90€ 190,00
300+€ 1,80€ 180,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

3

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2164

Width

13.8mm

Depth

9.8mm

Length

22.86mm

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more