Wurth Elektronik 2418 Series PCB Terminal Block, 9-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

RS tootekood: 190-8721Bränd: Wurth ElektronikTootja Part nr.: 691241800009
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

9

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Width

10mm

Depth

8.1mm

Length

85mm

Material

Nylon 66

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 255,00

€ 5,10 tk (pakis 50) (ilma käibemaksuta)

€ 311,10

€ 6,222 tk (pakis 50) (koos käibemaksuga)

Wurth Elektronik 2418 Series PCB Terminal Block, 9-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

€ 255,00

€ 5,10 tk (pakis 50) (ilma käibemaksuta)

€ 311,10

€ 6,222 tk (pakis 50) (koos käibemaksuga)

Wurth Elektronik 2418 Series PCB Terminal Block, 9-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
50 - 150€ 5,10€ 255,00
200+€ 4,65€ 232,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

9

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Width

10mm

Depth

8.1mm

Length

85mm

Material

Nylon 66

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more