Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
2548
Width
11.2mm
Depth
18mm
Length
5.6mm
Country of Origin
Romania
€ 9.00
€ 1.80 Each (In a Pack of 5) (Exc. Vat)
€ 10.98
€ 2.196 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.00
€ 1.80 Each (In a Pack of 5) (Exc. Vat)
€ 10.98
€ 2.196 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.80 | € 9.00 |
10 - 45 | € 1.60 | € 8.00 |
50 - 95 | € 1.25 | € 6.25 |
100+ | € 1.10 | € 5.50 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
2548
Width
11.2mm
Depth
18mm
Length
5.6mm
Country of Origin
Romania