Wurth Elektronik, 5mm Pitch, 385, 4 Way, Pluggable Terminal Block, Plug, Plug-In, Screw Termination, 691385700004

RS tootekood: 163-1810Bränd: Wurth ElektronikTootja Part nr.: 691385700004
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5mm

Series

385

Number Of Rows

1

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V ac

Colour

Grey

Width

16mm

Length

20mm

Depth

15.5mm

Material

PC

Toote üksikasjad

Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors

WR-TBL 385 series terminal block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm terminal block plugs use an M2.5 screw terminal termination method for a secure connection to the conductor. The housings are made from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series terminal block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)

Wurth 5.00mm Pitch Two Part Terminal Blocks

Lao andmed ajutiselt ei ole saadaval.

€ 180,00

€ 1,80 tk (pakis 100) (ilma käibemaksuta)

€ 219,60

€ 2,196 tk (pakis 100) (koos käibemaksuga)

Wurth Elektronik, 5mm Pitch, 385, 4 Way, Pluggable Terminal Block, Plug, Plug-In, Screw Termination, 691385700004

€ 180,00

€ 1,80 tk (pakis 100) (ilma käibemaksuta)

€ 219,60

€ 2,196 tk (pakis 100) (koos käibemaksuga)

Wurth Elektronik, 5mm Pitch, 385, 4 Way, Pluggable Terminal Block, Plug, Plug-In, Screw Termination, 691385700004
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5mm

Series

385

Number Of Rows

1

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V ac

Colour

Grey

Width

16mm

Length

20mm

Depth

15.5mm

Material

PC

Toote üksikasjad

Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors

WR-TBL 385 series terminal block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm terminal block plugs use an M2.5 screw terminal termination method for a secure connection to the conductor. The housings are made from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series terminal block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)

Wurth 5.00mm Pitch Two Part Terminal Blocks