Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikCard Type
MicroSD
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
693
Toote üksikasjad
Micro SD Card Connectors - Wurth
These Micro SD Card Connectors from Wurth have the capability of 10,00 mating cycles.
Stock number 763-6808 is a Push and Push type with a Micro SD Card detection switch.
Stock number 763-6801 is a hinged type with a sliding cover to lock in the Micro SD Card.
Memory Card Connectors
€ 51,00
€ 3,40 tk (rullis) (ilma käibemaksuta)
€ 63,24
€ 4,22 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
15
€ 51,00
€ 3,40 tk (rullis) (ilma käibemaksuta)
€ 63,24
€ 4,22 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
15
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
15 - 49 | € 3,40 |
50 - 99 | € 2,95 |
100 - 249 | € 2,85 |
250+ | € 2,45 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wurth ElektronikCard Type
MicroSD
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
693
Toote üksikasjad
Micro SD Card Connectors - Wurth
These Micro SD Card Connectors from Wurth have the capability of 10,00 mating cycles.
Stock number 763-6808 is a Push and Push type with a Micro SD Card detection switch.
Stock number 763-6801 is a hinged type with a sliding cover to lock in the Micro SD Card.