Wurth Elektronik Openable Ferrite Sleeve, 18.2 x 21.7 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 8mm

RS tootekood: 163-3527Bränd: Wurth ElektronikTootja Part nr.: 74272733
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Snap Ferrite

Series

STAR-FIX

Application

EMI Suppression

Material

8W5000

Key

No

Impedance at 25 MHz

28Ω

Openable

Yes

Outer Dimensions

18.2 x 21.7 x 35.1mm

Impedance at 100 MHz

100Ω

Aperture Diameter

8mm

Number of Apertures

1

Outer Depth

35.1mm

Outer Height

18.2mm

Outer Width

21.7mm

Päritoluriik

Germany

Toote üksikasjad

STAR-FIX LFS Split Ferrite Cores with Safety Lock

Wurth Elektronik STAR-FIX Snap Ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

These snap ferrite sleeves are suitable for suppression in the low frequency range between 300 kHz to 30 MHz. A typical application would be within the lighting industry, for suppression of electronic ballasts(neon tubes).

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

€ 180,50

€ 4,75 tk (pakis 38) (ilma käibemaksuta)

€ 223,82

€ 5,89 tk (pakis 38) (koos käibemaksuga)

Wurth Elektronik Openable Ferrite Sleeve, 18.2 x 21.7 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 8mm

€ 180,50

€ 4,75 tk (pakis 38) (ilma käibemaksuta)

€ 223,82

€ 5,89 tk (pakis 38) (koos käibemaksuga)

Wurth Elektronik Openable Ferrite Sleeve, 18.2 x 21.7 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 8mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Kast
38 - 38€ 4,75€ 180,50
76+€ 4,55€ 172,90

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Snap Ferrite

Series

STAR-FIX

Application

EMI Suppression

Material

8W5000

Key

No

Impedance at 25 MHz

28Ω

Openable

Yes

Outer Dimensions

18.2 x 21.7 x 35.1mm

Impedance at 100 MHz

100Ω

Aperture Diameter

8mm

Number of Apertures

1

Outer Depth

35.1mm

Outer Height

18.2mm

Outer Width

21.7mm

Päritoluriik

Germany

Toote üksikasjad

STAR-FIX LFS Split Ferrite Cores with Safety Lock

Wurth Elektronik STAR-FIX Snap Ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

These snap ferrite sleeves are suitable for suppression in the low frequency range between 300 kHz to 30 MHz. A typical application would be within the lighting industry, for suppression of electronic ballasts(neon tubes).

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.